Direct




MB40202VX-000U-A99 | |
|---|---|
DigiKey Part Number | MB40202VX-000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | MB40202VX-000U-A99 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Vapo-Bearing™ 10.8 CFM (0.302m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 10.8 CFM (0.302m³/min) | |
Static Pressure | 0.270 in H2O (67.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 27.5dB(A) | |
Power (Watts) | 1.54 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.068 lb (30.84 g) | |
Current Rating (Amps) | 64mA | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
