Image for PF80801BX-000U-G9H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF80801BX-000U-G9H

DigiKey Part Number
259-PF80801BX-000U-G9H-ND
Manufacturer
Manufacturer Product Number
PF80801BX-000U-G9H
Description
12VDC FAN 80X80MM ALARM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 80mm L x 80mm H Ball 151.5 CFM (4.24m³/min) 3 Wire Leads per Fan
Datasheet
 Datasheet
EDA/CAD Models
PF80801BX-000U-G9H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
80.00mm
Air Flow
151.5 CFM (4.24m³/min)
Static Pressure
5.440 in H2O (1355.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
80.4dB(A)
Power (Watts)
81.6 W
RPM
Termination
3 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
-
Approval Agency
CCC, CE, cURus, TUV, UKCA
Weight
-
Current Rating (Amps)
6.80A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
36₹6,455.64139₹2,32,403.09