
EF60251B2-1000U-Q99 | |
|---|---|
DigiKey Part Number | 259-EF60251B2-1000U-Q99-ND |
Manufacturer | |
Manufacturer Product Number | EF60251B2-1000U-Q99 |
Description | 12VDC FAN 60X25MM ALARM/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.5 CFM (0.546m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF60251B2-1000U-Q99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 19.5 CFM (0.546m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor, PWM Control | |
Noise | 27.0dB(A) | |
Power (Watts) | 0.7 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.058A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹843.14695 | ₹1,68,629.39 |