



PF97331BX-B00U-S99 | |
|---|---|
DigiKey Part Number | PF97331BX-B00U-S99-ND |
Manufacturer | |
Manufacturer Product Number | PF97331BX-B00U-S99 |
Description | FAN BLOWER 97X33MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97mm L x 95mm H Ball 54.7 CFM (1.53m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF97331BX-B00U-S99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 54.7 CFM (1.53m³/min) | |
Static Pressure | 5.220 in H2O (1300.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 63.2dB(A) | |
Power (Watts) | 42 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.406 lb (184.16 g) | |
Current Rating (Amps) | 3.50A | |
Voltage Range | 10.2 ~ 12.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | ₹2,255.99417 | ₹1,08,287.72 |