PMD1206PTB1-A.(2).U.GN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 1,192
Unit Price: ₹1,726.74000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: ₹1,002.91433
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

PMD1206PTB1-A.(2).U.GN

DigiKey Part Number
259-1405-ND
Manufacturer
Manufacturer Product Number
PMD1206PTB1-A.(2).U.GN
Description
FAN AXIAL 60X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 36.0 CFM (1.01m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
36.0 CFM (1.01m³/min)
Static Pressure
0.540 in H2O (134.5 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
44.0dB(A)
Power (Watts)
3.9 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.165 lb (74.84 g)
Current Rating (Amps)
0.320A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes