Similar




VF40281BX-000U-A9H | |
|---|---|
DigiKey Part Number | VF40281BX-000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | VF40281BX-000U-A9H |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 31.5 CFM (0.882m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | VF40281BX-000U-A9H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 31.5 CFM (0.882m³/min) | |
Static Pressure | 3.950 in H2O (983.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 63.7dB(A) | |
Power (Watts) | 13.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.102 lb (46.27 g) | |
Current Rating (Amps) | 1.14A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ₹1,597.86033 | ₹2,39,679.05 |

