
SVC75C3A48D2-122.880M | |
---|---|
DigiKey Part Number | 2388-SVC75C3A48D2-122.880MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVC75C3A48D2-122.880M |
Description | XTAL OSC VCXO 122.8800MHZ CMOS |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 122.88 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹953.96000 | ₹953.96 |
10 | ₹891.74800 | ₹8,917.48 |
50 | ₹860.95540 | ₹43,047.77 |
100 | ₹830.20710 | ₹83,020.71 |