SWS1446D48B-32.768K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWS1446D48B-32.768K

DigiKey Part Number
5173-SWS1446D48B-32.768KTR-ND - Tape & Reel (TR)
5173-SWS1446D48B-32.768KCT-ND - Cut Tape (CT)
5173-SWS1446D48B-32.768KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SWS1446D48B-32.768K
Description
CRYSTAL 32.768KHZ 6PF SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,486
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹146.42000₹146.42
10₹126.98700₹1,269.87
25₹120.08280₹3,002.07
50₹115.09580₹5,754.79
100₹110.33930₹11,033.93
250₹104.34404₹26,086.01
500₹100.02950₹50,014.75
1,000₹95.89599₹95,895.99
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹91.93642₹1,83,872.84
4,000₹88.14367₹3,52,574.68
6,000₹85.99986₹5,15,999.16
10,000₹83.37478₹8,33,747.80
Manufacturers Standard Package