
SXT11413DC38-27.000M | |
---|---|
DigiKey Part Number | 2388-SXT11413DC38-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT11413DC38-27.000M |
Description | CRYSTAL 27.000MHZ 13 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±20ppm Crystal 13pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT11413DC38-27.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹57.68000 | ₹57.68 |
10 | ₹49.69400 | ₹496.94 |
50 | ₹44.37000 | ₹2,218.50 |
100 | ₹38.15820 | ₹3,815.82 |
500 | ₹30.17160 | ₹15,085.80 |