
SXT1147BA16-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT1147BA16-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT1147BA16-32.000M |
Description | CRYSTAL 32.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT1147BA16-32.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹52.18400 | ₹521.84 |
| 50 | ₹46.59300 | ₹2,329.65 |
| 100 | ₹40.07000 | ₹4,007.00 |
| 500 | ₹31.68324 | ₹15,841.62 |