
SXT14418FB38-10.000M | |
|---|---|
DigiKey Part Number | 2388-SXT14418FB38-10.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14418FB38-10.000M |
Description | CRYSTAL 10.000M 18PF SMD |
Customer Reference | |
Detailed Description | 10 MHz ±10ppm Crystal 18pF 50 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (12.5x4.6) | |
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹156.55000 | ₹156.55 |
| 10 | ₹154.59600 | ₹1,545.96 |
| 50 | ₹152.22860 | ₹7,611.43 |
| 100 | ₹149.88970 | ₹14,988.97 |
| 500 | ₹147.56004 | ₹73,780.02 |