
SXT21412EC17-18.432M | |
|---|---|
DigiKey Part Number | 2388-SXT21412EC17-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21412EC17-18.432M |
Description | CRYSTAL 18.432MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±15ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21412EC17-18.432M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹51.90500 | ₹519.05 |
| 50 | ₹50.04080 | ₹2,502.04 |
| 100 | ₹48.17720 | ₹4,817.72 |
| 500 | ₹46.31344 | ₹23,156.72 |