
SXT21416BB48-16.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21416BB48-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21416BB48-16.000M |
Description | CRYSTAL 16.000MHZ 16 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 16pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21416BB48-16.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72.69000 | ₹72.69 |
| 10 | ₹64.29800 | ₹642.98 |
| 50 | ₹60.10500 | ₹3,005.25 |
| 100 | ₹53.11600 | ₹5,311.60 |
| 500 | ₹50.32044 | ₹25,160.22 |