
SXT21418FE16-16.000M | |
---|---|
DigiKey Part Number | 2388-SXT21418FE16-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21418FE16-16.000M |
Description | CRYSTAL 16.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21418FE16-16.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹68.33000 | ₹68.33 |
10 | ₹60.78700 | ₹607.87 |
50 | ₹56.84680 | ₹2,842.34 |
100 | ₹50.24460 | ₹5,024.46 |
500 | ₹47.59836 | ₹23,799.18 |