
SXT32417CA27-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32417CA27-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32417CA27-20.000M |
Description | CRYSTAL 20.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 17pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32417CA27-20.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹34.10600 | ₹341.06 |
| 50 | ₹30.63960 | ₹1,531.98 |
| 100 | ₹27.22890 | ₹2,722.89 |
| 500 | ₹25.87216 | ₹12,936.08 |