
SXT21412DB07-26.000M | |
---|---|
DigiKey Part Number | 2388-SXT21412DB07-26.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21412DB07-26.000M |
Description | CRYSTAL 26.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21412DB07-26.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹71.88000 | ₹71.88 |
10 | ₹63.62700 | ₹636.27 |
50 | ₹59.34940 | ₹2,967.47 |
100 | ₹52.47200 | ₹5,247.20 |
500 | ₹49.71392 | ₹24,856.96 |