
SXT32410EB27-29.4912M | |
|---|---|
DigiKey Part Number | 2388-SXT32410EB27-29.4912M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410EB27-29.4912M |
Description | CRYSTAL 29.4912MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 29.4912 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 29.4912 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹48.27000 | ₹482.70 |
| 50 | ₹44.56160 | ₹2,228.08 |
| 100 | ₹39.48290 | ₹3,948.29 |
| 500 | ₹37.44772 | ₹18,723.86 |