
SXT32418EB48-38.400M | |
|---|---|
DigiKey Part Number | 2388-SXT32418EB48-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32418EB48-38.400M |
Description | CRYSTAL 38.400MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32418EB48-38.400M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹60.66400 | ₹606.64 |
| 50 | ₹56.26580 | ₹2,813.29 |
| 100 | ₹49.77060 | ₹4,977.06 |
| 500 | ₹47.17262 | ₹23,586.31 |