
SXT32419EC27-16.384M | |
|---|---|
DigiKey Part Number | 2388-SXT32419EC27-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419EC27-16.384M |
Description | CRYSTAL 16.384MHZ 19PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±15ppm Crystal 19pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419EC27-16.384M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹54.32700 | ₹543.27 |
| 50 | ₹50.24580 | ₹2,512.29 |
| 100 | ₹44.44970 | ₹4,444.97 |
| 500 | ₹42.14430 | ₹21,072.15 |