
SXT3248FA38-18.432M | |
|---|---|
DigiKey Part Number | 2388-SXT3248FA38-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248FA38-18.432M |
Description | CRYSTAL 18.432MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248FA38-18.432M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹61.59600 | ₹615.96 |
| 50 | ₹57.96160 | ₹2,898.08 |
| 100 | ₹51.90460 | ₹5,190.46 |
| 500 | ₹49.47990 | ₹24,739.95 |