
SXT32422AA38-52.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32422AA38-52.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32422AA38-52.000M |
Description | CRYSTAL 52.000MHZ 22PF SMD |
Customer Reference | |
Detailed Description | 52 MHz ±50ppm Crystal 22pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32422AA38-52.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 52 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 22pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹42.58600 | ₹425.86 |
| 50 | ₹37.72160 | ₹1,886.08 |
| 100 | ₹32.83870 | ₹3,283.87 |
| 500 | ₹30.87812 | ₹15,439.06 |