
SXT3247AA27-22.1184M | |
|---|---|
DigiKey Part Number | 2388-SXT3247AA27-22.1184M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3247AA27-22.1184M |
Description | CRYSTAL 22.1184MHZ 7PF SMD |
Customer Reference | |
Detailed Description | 22.1184 MHz ±50ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹52.74300 | ₹527.43 |
| 50 | ₹48.82940 | ₹2,441.47 |
| 100 | ₹42.30640 | ₹4,230.64 |
| 500 | ₹39.69910 | ₹19,849.55 |