
SXT3248DC07-44.000M | |
|---|---|
DigiKey Part Number | 2388-SXT3248DC07-44.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248DC07-44.000M |
Description | CRYSTAL 44.000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 44 MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT3248DC07-44.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 44 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹106.23000 | ₹106.23 |
| 10 | ₹96.91300 | ₹969.13 |
| 50 | ₹87.63220 | ₹4,381.61 |
| 100 | ₹78.30420 | ₹7,830.42 |
| 500 | ₹68.98746 | ₹34,493.73 |