
SXT3248FD07-18.432M | |
|---|---|
DigiKey Part Number | 2388-SXT3248FD07-18.432M-ND |
Manufacturer | |
Manufacturer Product Number | SXT3248FD07-18.432M |
Description | CRYSTAL 18.432MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹62.43500 | ₹624.35 |
| 50 | ₹58.83760 | ₹2,941.88 |
| 100 | ₹52.78060 | ₹5,278.06 |
| 500 | ₹50.35398 | ₹25,176.99 |