
SXTHM220AA174-40.000M | |
|---|---|
DigiKey Part Number | 2388-SXTHM220AA174-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXTHM220AA174-40.000M |
Description | CRYSTAL 40.000MHZ 20 PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±50ppm Crystal 20pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US SMT | |
Size / Dimension | 0.524" L x 0.197" W (13.30mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹52.83600 | ₹528.36 |
| 50 | ₹49.37000 | ₹2,468.50 |
| 100 | ₹43.62970 | ₹4,362.97 |
| 500 | ₹41.32986 | ₹20,664.93 |