
RXW102M1EBK-1030S | |
|---|---|
DigiKey Part Number | 4403-RXW102M1EBK-1030S-ND |
Manufacturer | |
Manufacturer Product Number | RXW102M1EBK-1030S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.815 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69.89000 | ₹69.89 |
| 10 | ₹43.70400 | ₹437.04 |
| 50 | ₹33.50960 | ₹1,675.48 |
| 400 | ₹25.64945 | ₹10,259.78 |
| 800 | ₹23.90105 | ₹19,120.84 |
| 1,200 | ₹23.02471 | ₹27,629.65 |
| 2,800 | ₹21.48803 | ₹60,166.48 |
| 5,200 | ₹20.57493 | ₹1,06,989.64 |