
RXK222M1VBK-1632S | |
|---|---|
DigiKey Part Number | 4403-RXK222M1VBK-1632S-ND |
Manufacturer | |
Manufacturer Product Number | RXK222M1VBK-1632S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.295 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW222M1VBK-1632S | Surge | 80 | 4403-RXW222M1VBK-1632S-ND | ₹132.32000 | Parametric Equivalent |
| 228KXM035M | CORNELL DUBILIER KNOWLES | 4,025 | 228KXM035M-ND | ₹204.08000 | Parametric Equivalent |
| 860160580038 | Würth Elektronik | 251 | 732-9576-1-ND | ₹340.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹81.81700 | ₹818.17 |
| 50 | ₹64.78300 | ₹3,239.15 |
| 100 | ₹59.51790 | ₹5,951.79 |
| 500 | ₹50.63168 | ₹25,315.84 |
| 1,000 | ₹47.88269 | ₹47,882.69 |
| 2,500 | ₹44.97864 | ₹1,12,446.60 |
| 5,000 | ₹43.22824 | ₹2,16,141.20 |