
RXK471M1EBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXK471M1EBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXK471M1EBK-1020S |
Description | CAP ALUM 470UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 832 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹32.14900 | ₹321.49 |
| 50 | ₹24.24700 | ₹1,212.35 |
| 100 | ₹21.81480 | ₹2,181.48 |
| 500 | ₹17.71094 | ₹8,855.47 |
| 1,000 | ₹16.44360 | ₹16,443.60 |
| 2,500 | ₹15.10620 | ₹37,765.50 |
| 5,000 | ₹14.29976 | ₹71,498.80 |