
RZW221M1HBK-1016S | |
|---|---|
DigiKey Part Number | 4403-RZW221M1HBK-1016S-ND |
Manufacturer | |
Manufacturer Product Number | RZW221M1HBK-1016S |
Description | CAP ALUM 220UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 1.05 A @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.64000 | ₹59.64 |
| 10 | ₹37.18100 | ₹371.81 |
| 50 | ₹28.25400 | ₹1,412.70 |
| 100 | ₹25.51430 | ₹2,551.43 |
| 500 | ₹20.87180 | ₹10,435.90 |
| 1,000 | ₹19.43767 | ₹19,437.67 |
| 2,500 | ₹17.92414 | ₹44,810.35 |
| 5,000 | ₹17.01222 | ₹85,061.10 |