
HRG3216P-1502-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-1502-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-1502-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-1502-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1502-B-T1 |
Description | RES SMD 15K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1502-B-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹68.95800 | ₹689.58 |
| 25 | ₹63.96280 | ₹1,599.07 |
| 50 | ₹60.45900 | ₹3,022.95 |
| 100 | ₹57.24420 | ₹5,724.42 |
| 250 | ₹53.41048 | ₹13,352.62 |
| 500 | ₹50.83482 | ₹25,417.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹52.68550 | ₹52,685.50 |
| 2,000 | ₹50.45323 | ₹1,00,906.46 |
| 3,000 | ₹49.26837 | ₹1,47,805.11 |
| 5,000 | ₹47.89425 | ₹2,39,471.25 |
| 7,000 | ₹47.05787 | ₹3,29,405.09 |
| 10,000 | ₹46.22771 | ₹4,62,277.10 |