
HRG3216P-2001-D-T1 | |
|---|---|
DigiKey Part Number | 408-1891-2-ND - Tape & Reel (TR) 408-1891-1-ND - Cut Tape (CT) 408-1891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-2001-D-T1 |
Description | RES SMD 2K OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-2001-D-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.54000 | ₹59.54 |
| 10 | ₹49.24000 | ₹492.40 |
| 25 | ₹45.62960 | ₹1,140.74 |
| 50 | ₹43.13440 | ₹2,156.72 |
| 100 | ₹40.80940 | ₹4,080.94 |
| 250 | ₹38.03084 | ₹9,507.71 |
| 500 | ₹36.15574 | ₹18,077.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.42596 | ₹37,425.96 |
| 2,000 | ₹35.79330 | ₹71,586.60 |
| 3,000 | ₹34.92428 | ₹1,04,772.84 |
| 5,000 | ₹33.91548 | ₹1,69,577.40 |
| 7,000 | ₹33.30033 | ₹2,33,102.31 |
| 10,000 | ₹32.68950 | ₹3,26,895.00 |