
HRG3216P-49R9-D-T1 | |
|---|---|
DigiKey Part Number | 408-1930-2-ND - Tape & Reel (TR) 408-1930-1-ND - Cut Tape (CT) 408-1930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-49R9-D-T1 |
Description | RES SMD 49.9 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-49R9-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹48.55000 | ₹485.50 |
| 25 | ₹44.99040 | ₹1,124.76 |
| 50 | ₹42.53000 | ₹2,126.50 |
| 100 | ₹40.23770 | ₹4,023.77 |
| 250 | ₹37.49804 | ₹9,374.51 |
| 500 | ₹35.64924 | ₹17,824.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.90166 | ₹36,901.66 |
| 2,000 | ₹35.29187 | ₹70,583.74 |
| 3,000 | ₹34.43502 | ₹1,03,305.06 |
| 5,000 | ₹33.44036 | ₹1,67,201.80 |
| 7,000 | ₹32.83382 | ₹2,29,836.74 |
| 10,000 | ₹32.23155 | ₹3,22,315.50 |