
HRG3216Q-33R0-D-T1 | |
|---|---|
DigiKey Part Number | 408-1916-2-ND - Tape & Reel (TR) 408-1916-1-ND - Cut Tape (CT) 408-1916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216Q-33R0-D-T1 |
Description | RES SMD 33 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216Q-33R0-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.11000 | ₹53.11 |
| 10 | ₹43.90600 | ₹439.06 |
| 25 | ₹40.71920 | ₹1,017.98 |
| 50 | ₹38.47080 | ₹1,923.54 |
| 100 | ₹36.39940 | ₹3,639.94 |
| 250 | ₹33.92440 | ₹8,481.10 |
| 500 | ₹32.25138 | ₹16,125.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹32.90200 | ₹32,902.00 |
| 2,000 | ₹31.00635 | ₹62,012.70 |
| 3,000 | ₹30.32577 | ₹90,977.31 |
| 5,000 | ₹29.63118 | ₹1,48,155.90 |
| 7,000 | ₹29.08868 | ₹2,03,620.76 |
| 10,000 | ₹28.54965 | ₹2,85,496.50 |
| 12,000 | ₹28.46434 | ₹3,41,572.08 |
| 24,000 | ₹27.56542 | ₹6,61,570.08 |
| 25,000 | ₹27.51538 | ₹6,87,884.50 |