3 mOhms ±1% 6W Chip Resistor Wide 4320 (11050 Metric), 2043 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL11050E-C-R003-F-T1

DigiKey Part Number
408-KRL11050E-C-R003-F-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL11050E-C-R003-F-T1
Description
CURRENT SENSE RESISTORS, 2043, 6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 6W Chip Resistor Wide 4320 (11050 Metric), 2043 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 4320 (11050 Metric), 2043
Supplier Device Package
-
Size / Dimension
0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹100.58870₹1,00,588.70
Manufacturers Standard Package