
KRL1220E-C-R039-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1220E-C-R039-F-T5TR-ND - Tape & Reel (TR) 408-KRL1220E-C-R039-F-T5CT-ND - Cut Tape (CT) 408-KRL1220E-C-R039-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-C-R039-F-T5 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹20.87400 | ₹208.74 |
| 25 | ₹17.18360 | ₹429.59 |
| 50 | ₹15.09620 | ₹754.81 |
| 100 | ₹13.44670 | ₹1,344.67 |
| 250 | ₹11.76752 | ₹2,941.88 |
| 500 | ₹10.80212 | ₹5,401.06 |
| 1,000 | ₹10.03427 | ₹10,034.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.97959 | ₹44,897.95 |
| 10,000 | ₹8.31033 | ₹83,103.30 |
| 15,000 | ₹8.27734 | ₹1,24,160.10 |
| 25,000 | ₹8.23977 | ₹2,05,994.25 |
| 35,000 | ₹8.12987 | ₹2,84,545.45 |
| 50,000 | ₹8.02495 | ₹4,01,247.50 |
| 60,000 | ₹7.97585 | ₹4,78,551.00 |
| 1,20,000 | ₹7.69117 | ₹9,22,940.40 |