
KRL1220E-M-R018-F-T5 | |
|---|---|
DigiKey Part Number | 408-1547-2-ND - Tape & Reel (TR) 408-1547-1-ND - Cut Tape (CT) 408-1547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R018-F-T5 |
Description | RES 0.018 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R018-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹23.20300 | ₹232.03 |
| 25 | ₹19.64360 | ₹491.09 |
| 50 | ₹17.38860 | ₹869.43 |
| 100 | ₹15.49680 | ₹1,549.68 |
| 250 | ₹13.40760 | ₹3,351.90 |
| 500 | ₹12.10114 | ₹6,050.57 |
| 1,000 | ₹10.99036 | ₹10,990.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.19224 | ₹45,961.20 |
| 10,000 | ₹8.53239 | ₹85,323.90 |
| 15,000 | ₹8.19347 | ₹1,22,902.05 |
| 25,000 | ₹7.81011 | ₹1,95,252.75 |
| 35,000 | ₹7.58164 | ₹2,65,357.40 |
| 50,000 | ₹7.35849 | ₹3,67,924.50 |
| 60,000 | ₹7.25150 | ₹4,35,090.00 |
| 1,20,000 | ₹6.88418 | ₹8,26,101.60 |
| 1,25,000 | ₹6.87247 | ₹8,59,058.75 |