270 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-C-R270-F-T5

DigiKey Part Number
408-KRL1632E-C-R270-F-T5TR-ND - Tape & Reel (TR)
408-KRL1632E-C-R270-F-T5CT-ND - Cut Tape (CT)
408-KRL1632E-C-R270-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-C-R270-F-T5
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹23.48300₹234.83
25₹19.49440₹487.36
50₹17.20220₹860.11
100₹15.38500₹1,538.50
250₹13.54552₹3,386.38
500₹12.48320₹6,241.60
1,000₹11.64080₹11,640.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.49498₹52,474.90
10,000₹9.56759₹95,675.90
15,000₹9.53069₹1,42,960.35
25,000₹9.48872₹2,37,218.00
35,000₹9.46346₹3,31,221.10
50,000₹9.43862₹4,71,931.00
60,000₹9.39276₹5,63,565.60
Manufacturers Standard Package