
KRL1632E-C-R056-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R056-F-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R056-F-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R056-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R056-F-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹26.74400 | ₹267.44 |
| 25 | ₹22.32720 | ₹558.18 |
| 50 | ₹19.79280 | ₹989.64 |
| 100 | ₹17.78920 | ₹1,778.92 |
| 250 | ₹15.75960 | ₹3,939.90 |
| 500 | ₹14.58734 | ₹7,293.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹13.20912 | ₹13,209.12 |
| 2,000 | ₹12.93469 | ₹25,869.38 |
| 3,000 | ₹12.80562 | ₹38,416.86 |
| 5,000 | ₹12.40660 | ₹62,033.00 |
| 7,000 | ₹12.17808 | ₹85,246.56 |
| 10,000 | ₹11.96201 | ₹1,19,620.10 |
| 12,000 | ₹11.86087 | ₹1,42,330.44 |
| 24,000 | ₹11.52742 | ₹2,76,658.08 |
| 25,000 | ₹11.51011 | ₹2,87,752.75 |