
KRL1632E-C-R270-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1632E-C-R270-F-T5TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R270-F-T5CT-ND - Cut Tape (CT) 408-KRL1632E-C-R270-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R270-F-T5 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹23.48300 | ₹234.83 |
| 25 | ₹19.49440 | ₹487.36 |
| 50 | ₹17.20220 | ₹860.11 |
| 100 | ₹15.38500 | ₹1,538.50 |
| 250 | ₹13.54552 | ₹3,386.38 |
| 500 | ₹12.48320 | ₹6,241.60 |
| 1,000 | ₹11.64080 | ₹11,640.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.49498 | ₹52,474.90 |
| 10,000 | ₹9.56759 | ₹95,675.90 |
| 15,000 | ₹9.53069 | ₹1,42,960.35 |
| 25,000 | ₹9.48872 | ₹2,37,218.00 |
| 35,000 | ₹9.46346 | ₹3,31,221.10 |
| 50,000 | ₹9.43862 | ₹4,71,931.00 |
| 60,000 | ₹9.39276 | ₹5,63,565.60 |