330 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-C-R330-F-T1

DigiKey Part Number
408-KRL1632E-C-R330-F-T1TR-ND - Tape & Reel (TR)
408-KRL1632E-C-R330-F-T1CT-ND - Cut Tape (CT)
408-KRL1632E-C-R330-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-C-R330-F-T1
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹26.74400₹267.44
25₹22.32720₹558.18
50₹19.79280₹989.64
100₹17.78920₹1,778.92
250₹15.75960₹3,939.90
500₹14.58734₹7,293.67
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹13.70207₹13,702.07
2,000₹13.17371₹26,347.42
3,000₹12.80562₹38,416.86
5,000₹12.40660₹62,033.00
7,000₹12.17808₹85,246.56
10,000₹11.96201₹1,19,620.10
12,000₹11.86087₹1,42,330.44
24,000₹11.52742₹2,76,658.08
25,000₹11.51011₹2,87,752.75
Manufacturers Standard Package