
KRL1632E-M-R056-F-T5 | |
|---|---|
DigiKey Part Number | 408-1579-2-ND - Tape & Reel (TR) 408-1579-1-ND - Cut Tape (CT) 408-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-M-R056-F-T5 |
Description | RES 0.056 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1632E-M-R056-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹26.74400 | ₹267.44 |
| 25 | ₹22.62560 | ₹565.64 |
| 50 | ₹20.09100 | ₹1,004.55 |
| 100 | ₹17.91030 | ₹1,791.03 |
| 250 | ₹15.52480 | ₹3,881.20 |
| 500 | ₹14.03382 | ₹7,016.91 |
| 1,000 | ₹12.76369 | ₹12,763.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.71322 | ₹53,566.10 |
| 10,000 | ₹9.95944 | ₹99,594.40 |
| 15,000 | ₹9.57225 | ₹1,43,583.75 |
| 25,000 | ₹9.13432 | ₹2,28,358.00 |
| 35,000 | ₹8.87333 | ₹3,10,566.55 |
| 50,000 | ₹8.61840 | ₹4,30,920.00 |
| 60,000 | ₹8.49617 | ₹5,09,770.20 |