
KRL2012E-C-R007-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-C-R007-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-C-R007-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-C-R007-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-C-R007-F-T5 |
Description | CURRENT SENSE RESISTORS, 0508, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹30.28500 | ₹302.85 |
| 25 | ₹25.45840 | ₹636.46 |
| 50 | ₹22.66280 | ₹1,133.14 |
| 100 | ₹20.47300 | ₹2,047.30 |
| 250 | ₹18.24208 | ₹4,560.52 |
| 500 | ₹16.95240 | ₹8,476.20 |
| 1,000 | ₹15.92921 | ₹15,929.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.57280 | ₹72,864.00 |
| 10,000 | ₹14.08376 | ₹1,40,837.60 |
| 15,000 | ₹13.84520 | ₹2,07,678.00 |
| 25,000 | ₹13.58652 | ₹3,39,663.00 |
| 35,000 | ₹13.43835 | ₹4,70,342.25 |
| 50,000 | ₹13.29811 | ₹6,64,905.50 |
| 60,000 | ₹13.28944 | ₹7,97,366.40 |