
KRL3216E-C-R022-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL3216E-C-R022-F-T5TR-ND - Tape & Reel (TR) 408-KRL3216E-C-R022-F-T5CT-ND - Cut Tape (CT) 408-KRL3216E-C-R022-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216E-C-R022-F-T5 |
Description | CURRENT SENSE RESISTORS, 0612, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹38.67200 | ₹386.72 |
| 25 | ₹32.95040 | ₹823.76 |
| 50 | ₹29.59580 | ₹1,479.79 |
| 100 | ₹26.96800 | ₹2,696.80 |
| 250 | ₹24.28800 | ₹6,072.00 |
| 500 | ₹22.74112 | ₹11,370.56 |
| 1,000 | ₹21.51106 | ₹21,511.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹19.92801 | ₹99,640.05 |
| 10,000 | ₹19.33973 | ₹1,93,397.30 |
| 15,000 | ₹19.05269 | ₹2,85,790.35 |
| 25,000 | ₹18.74157 | ₹4,68,539.25 |
| 35,000 | ₹18.56334 | ₹6,49,716.90 |
| 50,000 | ₹18.39466 | ₹9,19,733.00 |