
KRL2012E-M-R047-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL2012E-M-R047-F-T5TR-ND - Tape & Reel (TR) 408-KRL2012E-M-R047-F-T5CT-ND - Cut Tape (CT) 408-KRL2012E-M-R047-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL2012E-M-R047-F-T5 |
Description | RES 0.047 OHM 1W 0805 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL2012E-M-R047-F-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹35.87700 | ₹358.77 |
| 25 | ₹30.49040 | ₹762.26 |
| 50 | ₹27.13580 | ₹1,356.79 |
| 100 | ₹24.25630 | ₹2,425.63 |
| 250 | ₹21.10848 | ₹5,277.12 |
| 500 | ₹19.13482 | ₹9,567.41 |
| 1,000 | ₹17.45840 | ₹17,458.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.76271 | ₹73,813.55 |
| 10,000 | ₹13.76739 | ₹1,37,673.90 |
| 15,000 | ₹13.25614 | ₹1,98,842.10 |
| 25,000 | ₹12.67807 | ₹3,16,951.75 |
| 35,000 | ₹12.33354 | ₹4,31,673.90 |
| 50,000 | ₹11.99705 | ₹5,99,852.50 |
| 60,000 | ₹11.83565 | ₹7,10,139.00 |