
KRL3216T4A-M-R007-F-T1 | |
|---|---|
DigiKey Part Number | 408-1971-2-ND - Tape & Reel (TR) 408-1971-1-ND - Cut Tape (CT) 408-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3216T4A-M-R007-F-T1 |
Description | RES 0.007 OHM 1W 1206 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3216T4A-M-R007-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±35ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹82.09700 | ₹820.97 |
| 25 | ₹70.44880 | ₹1,761.22 |
| 50 | ₹63.10560 | ₹3,155.28 |
| 100 | ₹56.86210 | ₹5,686.21 |
| 250 | ₹50.01852 | ₹12,504.63 |
| 500 | ₹45.73942 | ₹22,869.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹42.94477 | ₹42,944.77 |
| 2,000 | ₹39.79275 | ₹79,585.50 |
| 3,000 | ₹38.17396 | ₹1,14,521.88 |
| 5,000 | ₹36.34235 | ₹1,81,711.75 |
| 7,000 | ₹35.25120 | ₹2,46,758.40 |
| 10,000 | ₹34.18519 | ₹3,41,851.90 |
| 12,000 | ₹33.67393 | ₹4,04,087.16 |
| 24,000 | ₹31.91927 | ₹7,66,062.48 |
| 25,000 | ₹31.82466 | ₹7,95,616.50 |