68 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL3264E-C-R068-F-T1

DigiKey Part Number
408-KRL3264E-C-R068-F-T1TR-ND - Tape & Reel (TR)
408-KRL3264E-C-R068-F-T1CT-ND - Cut Tape (CT)
408-KRL3264E-C-R068-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL3264E-C-R068-F-T1
Description
CURRENT SENSE RESISTORS, 2512, 2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹70.82000₹70.82
10₹43.14500₹431.45
25₹36.90160₹922.54
50₹33.30460₹1,665.23
100₹30.44390₹3,044.39
250₹27.54580₹6,886.45
500₹25.86844₹12,934.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹24.89091₹24,890.91
2,000₹23.94554₹47,891.08
3,000₹23.41795₹70,253.85
5,000₹22.84641₹1,14,232.05
7,000₹22.51880₹1,57,631.60
10,000₹22.20902₹2,22,090.20
12,000₹22.06404₹2,64,768.48
24,000₹21.58580₹5,18,059.20
25,000₹21.56089₹5,39,022.25
Manufacturers Standard Package