
KRL7638D-C-R003-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL7638D-C-R003-F-T1TR-ND - Tape & Reel (TR) 408-KRL7638D-C-R003-F-T1CT-ND - Cut Tape (CT) 408-KRL7638D-C-R003-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL7638D-C-R003-F-T1 |
Description | CURRENT SENSE RESISTORS, 1530, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹170.53000 | ₹170.53 |
| 10 | ₹116.20300 | ₹1,162.03 |
| 25 | ₹103.84640 | ₹2,596.16 |
| 50 | ₹96.67120 | ₹4,833.56 |
| 100 | ₹90.97750 | ₹9,097.75 |
| 250 | ₹85.18692 | ₹21,296.73 |
| 500 | ₹82.12296 | ₹41,061.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹80.75033 | ₹80,750.33 |
| 2,000 | ₹78.58189 | ₹1,57,163.78 |
| 3,000 | ₹77.52454 | ₹2,32,573.62 |
| 5,000 | ₹76.37748 | ₹3,81,887.40 |
| 7,000 | ₹75.72055 | ₹5,30,043.85 |
| 10,000 | ₹75.09850 | ₹7,50,985.00 |
| 12,000 | ₹74.80755 | ₹8,97,690.60 |