3 mOhms ±1% 4W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL7638D-C-R003-F-T1

DigiKey Part Number
408-KRL7638D-C-R003-F-T1TR-ND - Tape & Reel (TR)
408-KRL7638D-C-R003-F-T1CT-ND - Cut Tape (CT)
408-KRL7638D-C-R003-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL7638D-C-R003-F-T1
Description
CURRENT SENSE RESISTORS, 1530, 4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 4W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 3015 (7638 Metric), 1530
Supplier Device Package
-
Ratings
-
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,033
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹170.53000₹170.53
10₹116.20300₹1,162.03
25₹103.84640₹2,596.16
50₹96.67120₹4,833.56
100₹90.97750₹9,097.75
250₹85.18692₹21,296.73
500₹82.12296₹41,061.48
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹80.75033₹80,750.33
2,000₹78.58189₹1,57,163.78
3,000₹77.52454₹2,32,573.62
5,000₹76.37748₹3,81,887.40
7,000₹75.72055₹5,30,043.85
10,000₹75.09850₹7,50,985.00
12,000₹74.80755₹8,97,690.60
Manufacturers Standard Package