MSREM2512S-0L30-F4P0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSREM2512S-1L00-D4P0

DigiKey Part Number
408-MSREM2512S-1L00-D4P0TR-ND - Tape & Reel (TR)
408-MSREM2512S-1L00-D4P0CT-ND - Cut Tape (CT)
408-MSREM2512S-1L00-D4P0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSREM2512S-1L00-D4P0
Description
CURRENT SENSING RESISTORS, 2512,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 mOhms ±0.5% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.118" W (6.30mm x 3.00mm)
Height - Seated (Max)
0.036" (0.92mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,892
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹99.39000₹99.39
10₹65.13500₹651.35
25₹55.76440₹1,394.11
50₹49.85420₹2,492.71
100₹44.84920₹4,484.92
250₹39.35796₹9,839.49
500₹35.92196₹17,960.98
1,000₹33.00063₹33,000.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹28.97849₹1,15,913.96
8,000₹27.15200₹2,17,216.00
12,000₹26.21402₹3,14,568.24
20,000₹25.15313₹5,03,062.60
28,000₹24.52114₹6,86,591.92
Manufacturers Standard Package