MSRPM3920R-0L50-F2P0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 3,820
Unit Price: ₹151.75000
Datasheet
MSRPM3920E-0L20-D2P0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSRPM3920R-0L50-F2P0

DigiKey Part Number
408-MSRPM3920R-0L50-F2P0TR-ND - Tape & Reel (TR)
408-MSRPM3920R-0L50-F2P0CT-ND - Cut Tape (CT)
408-MSRPM3920R-0L50-F2P0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSRPM3920R-0L50-F2P0
Description
CURRENT SENSING RESISTORS, 3920,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.067" (1.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹124.24000₹124.24
10₹81.64100₹816.41
25₹69.99800₹1,749.95
50₹62.73920₹3,136.96
100₹56.56290₹5,656.29
250₹49.78668₹12,446.67
500₹45.54670₹22,773.35
1,000₹41.94474₹41,944.74
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹39.66101₹79,322.02
4,000₹37.00902₹1,48,036.08
6,000₹35.64715₹2,13,882.90
10,000₹34.10686₹3,41,068.60
14,000₹33.18895₹4,64,645.30
20,000₹32.29226₹6,45,845.20
24,000₹31.86232₹7,64,695.68
Manufacturers Standard Package